PCI11101-I/MXX

Microchip Technology
579-PCI11101-I/MXX
PCI11101-I/MXX

製造商:

說明:
PCI介面IC PCIe Switch with M.2 Buildout

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 80

庫存:
80 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$831.64 NT$831.64
NT$692.92 NT$17,323.00
NT$686.46 NT$68,646.00

商品屬性 屬性值 選擇屬性
Microchip
產品類型: PCI介面IC
RoHS:  
Switch - PCIe
25 MHz
- 40 C
+ 85 C
SMD/SMT
DRQFN-132
Tray
品牌: Microchip Technology
數據率: 2.5 Gb/s
接口類型: SPI
濕度敏感: Yes
工作電源電壓: 1.1 V, 3.3 V
產品: PCIe Switches
產品類型: PCI Interface IC
原廠包裝數量: 168
子類別: Interface ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390090
TARIC:
8542399000
ECCN:
4A994.J

PCI11101 PCIe Switch w/ USB 3.2 Host Controller

Microchip Technology PCI11101 PCIe Switch w/ USB 3.2 Host Controller combines a USB 3.2 Gen 2 host controller and programmable I/O. The Microchip Technology PCI11101 features a 4-lane (4x8GT/s) upstream port and a 2-lane (2x8GT/s) downstream port to meet the demand for higher bandwidth PCIe sub-systems in embedded applications. Certified for GEN4 compliance in PCIe Revision 4.x specifications, the device can deliver PCIe upstream using one or more lanes for flexible system architecture. The PCI11101 ensures PCIe compliance from external-facing interfaces to switch fabric and endpoint controllers.