ADT-2599-NF-SMF-02

Midwest Microwave / Cinch Connectivity Solutions
530-ADT2599-NF-SMF02
ADT-2599-NF-SMF-02

製造商:

說明:
RF 轉接器 - 系列間 ADAPTER F/F SMA/TYPE N 18 GHZ

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 16

庫存:
16 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,947.06 NT$3,947.06
NT$3,355.12 NT$33,551.20
NT$3,145.00 NT$78,625.00
NT$2,992.00 NT$149,600.00
NT$2,912.44 NT$291,244.00
250 報價

商品屬性 屬性值 選擇屬性
Cinch Connectivity Solutions
產品類型: RF 轉接器 - 系列間
REACH - SVHC:
N
Jack (Female)
Normal
SMA
Jack (Female)
Normal
18 GHz
50 Ohms
ADT
Jack to Jack
Stainless Steel
Gold
品牌: Midwest Microwave / Cinch Connectivity Solutions
頻率範圍: 18 GHz
產品類型: RF Adapters - Between Series
原廠包裝數量: 5
子類別: RF Adapters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

5G解決方案

Bel 5G解決方案具有高速、低延遲及充裕頻寬,可實現快速資料傳輸。這些5G解決方案的推出將推動基站的快速增加,以及對回程連接需求的增長。5G解決方案需要處理與存儲大量資料,這將對資料中心能力與拓撲結構產生根本影響。這些5G解決方案將使工廠及辦公室所有者能夠建立各自的5G網絡結構。

DC to 40GHz Performance Coaxial Adapters

Midwest Microwave / Cinch Connectivity DC to 40GHz Performance Coaxial Adapters are high-performance precision adapters available in popular connector interfaces, including 2.92mm, 3.5mm, and 7mm. The adapters incorporate design features that provide consistent low voltage standing wave ratio (VSWR) and insertion loss performance in a compact package. Midwest Microwave / Cinch Connectivity DC to 40GHz Performance Coaxial Adapters operate over a temperature range of -65°C to +125°C.