CGT-2180-M0-SMA-34

Midwest Microwave / Cinch Connectivity Solutions
530-CGT2180M0SMA34
CGT-2180-M0-SMA-34

製造商:

說明:
RF連接端子 Commercial Grade MaleSMA Termination, 18 GHz, 5W

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 55

庫存:
55
可立即送貨
在途量:
20
預期2026/3/2
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,147.72 NT$3,147.72
NT$2,700.28 NT$27,002.80
NT$2,678.18 NT$80,345.40
NT$2,588.76 NT$129,438.00
NT$2,446.30 NT$244,630.00
250 報價

商品屬性 屬性值 選擇屬性
Cinch Connectivity Solutions
產品類型: RF連接端子
RoHS:  
SMA
Male
50 Ohms
18 GHz
Brass
Brass
Gold
Normal
品牌: Midwest Microwave / Cinch Connectivity Solutions
最低頻率: 0 Hz
產品類型: RF Terminators
原廠包裝數量: 10
子類別: RF Interconnects
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Product Catalogs

Specification Sheets

此功能需要啟用JavaScript。

CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99

2.92mm & 2.4mm Commercial-Grade Terminations

Midwest Microwave / Cinch Connectivity Solutions 2.92mm and 2.4mm Commercial-Grade Terminations are designed to meet the requirements of commercial operating system applications. The Midwest Microwave / Cinch Connectivity Solutions Commercial-Grade Terminations combine cost-effectiveness and high performance and feature 40GHz (2.92mm) or 50GHz (2.4mm) operation with a passivated stainless steel construction. The terminations are tested for high performance and reliability. The series serves active antenna systems, 5G network hardware, and test setups.