MIKROE-2847

Mikroe
932-MIKROE-2847
MIKROE-2847

製造商:

說明:
電源管理 IC 開發工具 Brushless 6 click

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,088.00 NT$1,088.00

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 電源管理 IC 開發工具
RoHS:  
Add-On Boards
Motor/Motion Controller & Driver
5 V
ATmega8A
品牌: Mikroe
尺寸: 42.9 mm x 25.4 mm
用於: ATmega8A
接口類型: PWM
輸出電流: 1 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 73.260 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
EAR99

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。

MIKROE-2847 Brushless 6 click

Mikroe MIKROE-2847 Brushless 6 Click can drive a three-phase sensorless, brushless motor (BLDC) motor. A PWM signal controls the motor rotation by receiving driving commands. This Mikroe Click uses the onboard 8-bit Microchip ATmega8A MCU to fully control the rotation of the BLDC motor. This MCU is used to control the power circuitry instead of the onboard MCU. The onboard MCU's outputs are not adequate to power on the coils of the BLDC motor directly. This circuit consists of 6 MOSFET transistors, used to switch the power from an external power source to the appropriate stator coils.

Motor Control Click Boards

Mikroe Motor Control Click Boards control motors for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any motor control application.