MIKROE-3692

Mikroe
932-MIKROE-3692
MIKROE-3692

製造商:

說明:
Sub-GHz開發工具 M-BUS RF 4 Click

庫存量: 6

庫存:
6 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,006.00 NT$2,006.00

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: Sub-GHz開發工具
Add-On Boards
868 MHz
MIPOT 32001324
3.3 V
SPI, UART
品牌: Mikroe
尺寸: 42.9 mm x 25.4 mm
產品類型: Sub-GHz Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 23.375 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

M-BUS RF 4 Click

Mikroe M-BUS RF 4 Click is a mikroBUS™ add-on board with a MIPOT 32001324 RF wireless transceiver. This module operates in the 868 MHz SRD Band. The Mikroe click has a small LCC form factor (15x25mm) and low power consumption for implementing highly integrated low-power (battery-operated) solutions. These include water, gas, heat, or electricity metering applications on meter or concentrator devices.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.