MIKROE-5994

Mikroe
932-MIKROE-5994
MIKROE-5994

製造商:

說明:
LED 照明開發工具 Light 3 Click

壽命週期:
新產品:
該製造商的新產品。

庫存量: 4

庫存:
4 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$680.00 NT$680.00

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: LED 照明開發工具
RoHS:  
Add-On Boards
Automotive Camera Systems, Wiper Modules
3.3 V, 5 V
品牌: Mikroe
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9027500090
USHTS:
9027504060
JPHTS:
902750000
TARIC:
9027500000
MXHTS:
9027509900
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MIKROE-5994 Light 3 Click

Mikroe  MIKROE-5994 Light 3 Click是一款緊湊型附加板,用於汽車應用中的精確環境光測量。Mikroe  MIKROE-5994採用Texas Instruments OPT4003-Q1數碼環境光感應器。此感應器使用雙通道功能和濾鏡(模擬人眼的響應,同時隔離近NIR光),準確檢測可見光和近紅外光。該板提供適用於各種光強度的半對數輸出,可實現最佳分辨率的自動增益調節以及適合各種應用的靈活配置選項。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.