106127-1590

Molex
538-106127-1590
106127-1590

製造商:

說明:
光纖連接器 METAL LC DPX ADP (W/ SHUTT-SC FOOT)Zr SLV

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 121

庫存:
121 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,042.78 NT$1,042.78
NT$887.40 NT$8,874.00
NT$831.98 NT$16,639.60
NT$792.20 NT$39,610.00
NT$754.46 NT$75,446.00
NT$698.36 NT$139,672.00
NT$691.90 NT$345,950.00
1,000 報價

商品屬性 屬性值 選擇屬性
Molex
產品類型: 光纖連接器
RoHS:  
106127
Adapters
Duplex
Multimode, Singlemode
900 um
2 Position
LC
LC
- 40 C
+ 85 C
主體材料: Thermoplastic (TP)
品牌: Molex
產品類型: Fiber Optic Connectors
原廠包裝數量: 100
子類別: Fiber Optic
零件號別名: 1061271590 861271590
每件重量: 14.061 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8538908180
JPHTS:
8536700001
TARIC:
8536700099
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99

LC Multi-Port Adapters

Molex LC Multi-Port Connectors are designed to meet the increasing demand for small form factor, high-density fiber optic connectivity with simplex, duplex, singlemode and multimode options. LC Multi-Port Connectors reduce space requirements by 50%, over 2.50mm ferrule connectors, without sacrificing performance. LC connectors are available in industry standard beige (multimode), blue (singlemode) and green (angle polish) colors, and will accommodate 900μm buffered fiber, 1.60mm, 2.00mm, or 3.00mm jacketed cable. With its six-position tuning feature, the connector may be used to achieve unprecedented insertion loss performance by optimizing the alignment of the fiber cores. Additionally, 45° and 90° boot options are available for 1.60mm and 2.00mm jacketed cable.