121201-0016

Molex
538-121201-0016
121201-0016

製造商:

說明:
DIN Connectors Type A 3P Gray Silicone Gasket

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 58

庫存:
58 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$187.68 NT$187.68
NT$171.02 NT$1,710.20
NT$161.84 NT$3,236.80
NT$158.10 NT$7,905.00
NT$116.96 NT$11,696.00
NT$106.42 NT$21,284.00
NT$103.36 NT$51,680.00
NT$99.62 NT$99,620.00
NT$96.90 NT$193,800.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: DIN連接器
RoHS:  
16 A
250 VAC/DC
121201
品牌: Molex
裝配角: 90 Angle
產品類型: Circular DIN Connectors
原廠包裝數量: 100
子類別: Circular Connectors
公司名稱: Brad mPm
零件號別名: C28300G0S 1212010016
每件重量: 21.851 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

mPm DIN Valve Connectors

Molex mPm DIN Valve Connectors provide electrical connections in various applications, especially in conjunction with pneumatic, hydraulic, and electromagnetic devices, including solenoid valves. Other applications include pressure transducers, proximity/limit switches, level sensors, and low-energy motors. These internal- and external-thread connectors conform to the industry standard EN 175301-803 (formerly DIN 43650). Standard options include LED-illuminated devices and voltage-dependent resistors (VDRs), diodes, or transil diodes (with or without illuminated devices) to protect against overvoltage peaks. 

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.