15014-0413

Molex
538-15014-0413
15014-0413

製造商:

說明:
FFC/FPC跳線器電纜 0.25mm P Premo-Flex 13CKTS 101.6mmCbl Au

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
373
預期2026/4/13
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$68.00 NT$68.00
NT$54.74 NT$273.70
NT$47.26 NT$472.60
NT$45.22 NT$1,130.50
NT$42.50 NT$2,125.00
NT$40.80 NT$4,080.00
NT$37.06 NT$9,265.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: FFC/FPC跳線器電纜
RoHS:  
13 Conductor
0.25 mm
102 mm
Same Side Contacts
200 mA
15014
Bulk
品牌: Molex
觸點材料: Copper
觸點电镀: Gold
外殼材料: Polyimide (PI)
最高工作溫度: + 105 C
最低工作溫度: - 40 C
產品類型: FFC / FPC Jumper Cables
原廠包裝數量: 1000
子類別: Cable
公司名稱: Premo-Flex
零件號別名: 150140413 0150140413
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

0.25mm-Pitch Premo-Flex Jumpers

Molex 0.25mm-Pitch Premo-Flex Jumpers offer reliable connectivity in a compact design for tight packaging applications. The jumpers deliver durable, ultra-flexible, cost-effective solutions for PCB connections in virtually any industry. These FFC/FPC jumpers are available in standard lengths, pitches, and circuit sizes to accommodate a wide range of flexible interconnect requirements between two PC boards. Molex 0.25mm-Pitch Premo-Flex Jumpers are ideal for medical, smartphones, consumer, data/computing, and automotive applications.