207901-0050

Molex
538-207901-0050
207901-0050

製造商:

說明:
天線 600MHz-6GHz MonoPole LP FlexAnntena 50mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,847

庫存:
1,847 可立即送貨
數量超過1847會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$297.16 NT$297.16
NT$123.08 NT$1,230.80

商品屬性 屬性值 選擇屬性
Molex
產品類型: 天線
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Passive Antenna
600 MHz
6 GHz
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS
PCB Trace
T-Bar Flex
2.7 dBi, 5 dBi, 5.6 dBi
50 Ohms
2 W
- 40 C
+ 85 C
3 Band
Adhesive Mount
Connector
IPEX MHF
780 MHz, 2.25 GHz, 4.5 GHz
147 mm
25 mm
0.16 mm
50 mm Coax
207901
品牌: Molex
電纜長度: 50 mm
極化: Linear
原廠包裝數量: 10
子類別: Antennas
零件號別名: 2079010050 02079010050
每件重量: 1.692 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8529101000
USHTS:
8517710000
ECCN:
EAR99

Automotive-Grade Monopole Low-Profile Antennas

Molex Automotive-Grade Wi-Fi6E, UWB, and Cellular Monopole Low-Profile Antennas offer high RF performance and reliability for in-vehicle connectivity applications. These antennas are available in various configurations, have double-sized adhesive on the back and a poly-flexible top, and connect with a micro-coaxial cable. Upon removal of its tape liner, the antenna can be applied anywhere within the device chassis. The I-PEX connector at the extreme end of the antenna is secured to the application’s radio. These dual-band antennas have up to 5.3dBi peak gain and 80% efficiency, providing strong and stable wireless connections. Molex Automotive-Grade Wi-Fi6E, UWB, and Cellular Monopole Low-Profile Antennas applications include automotive, Wi-Fi/BLUETOOTH® devices, cellular connectivity, commercial vehicles, and networking devices.

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

獨立式天線

Molex專門設計、開發及製造適合無線應用的客製化天線。M2M、物聯網和消費性穿戴式技術持續開發,在天線的設計與效能方面帶來更多要求,尤其是先進無線製造最為重視的空間、成本及整合速度等因素。這些天線提供了高效能與整合簡易性,適合橫跨工業、消費性產品、醫療和汽車等市場高需求的無線應用。Molex運用最先進的技術和其最新的專利技術組合,推出擁有最高品質、可靠度與效能的天線。

Cellular Flexible Antennas

Molex Cellular Flexible Antennas support LTE and 4G cellular technologies. A balanced transmission design minimizes ground-plane effects, reducing costs and engineering resources by eliminating additional circuitry, frequency tuning, and electronic component integration. The antennas feature poly-flexible, double-sided adhesive tape that allows for easy peel-and-stick mounting anywhere within the device casing. Applications for Molex Cellular Flexible Antennas include telecommunications / networking, industrial automation, and consumer.

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts.