215922-2000

Molex
538-215922-2000
215922-2000

製造商:

說明:
集管和線殼 Plug Housing Dual Row 20 Circuits

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,233

庫存:
2,233 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$47.60 NT$47.60
NT$41.48 NT$414.80
NT$39.78 NT$994.50
NT$38.76 NT$1,938.00
NT$37.06 NT$3,706.00
NT$33.66 NT$8,415.00
NT$31.01 NT$15,505.00
NT$27.74 NT$27,740.00
NT$21.76 NT$52,224.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 集管和線殼
RoHS:  
Wire Housings
20 Position
3 mm (0.118 in)
2 Row
Panel Mount
Wire Wrap
Straight
215922
Micro-Fit+
Bulk
品牌: Molex
易燃性等級: UL 94 V-0
外殼顏色: Black
插座類型: Plug
外殼材料: Polyamide (PA)
產品類型: Headers & Wire Housings
原廠包裝數量: 2400
子類別: Headers & Wire Housings
零件號別名: 2159222000 02159222000
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Micro-Fit+ Connectors

Molex Micro-Fit+ Connectors offer superior design options for flexibility and efficient assembly. The connectors offer a high current rating of up to 13.5A with a 3mm pitch and use the same amount of space that smaller connectors occupy. Features include a smaller PCB footprint, a reduced mating force of 40%, and an enhanced TPA design that provides stability and security for the terminals inside the receptacle. Molex Micro-Fit+ applications include consumer, telecommunication/networking, medical, sustainable energy, and automotive.