216571-3008

Molex
538-216571-3008
216571-3008

製造商:

說明:
集管和線殼 Micro-Fit+ Vert Header 8 Circuits Black

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,172

庫存:
1,172 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$87.38 NT$87.38
NT$79.90 NT$1,997.50
NT$65.62 NT$5,118.36
NT$65.28 NT$35,642.88

商品屬性 屬性值 選擇屬性
Molex
產品類型: 集管和線殼
RoHS:  
Headers
PCB Receptacle
8 Position
3 mm (0.118 in)
1 Row
PCB Mount
Solder Pin
Straight
Gold
216571
Micro-Fit+
Wire-to-Board, Power
- 40 C
+ 105 C
Tray
品牌: Molex
觸點材料: Copper Alloy
额定电流: 13 A
易燃性等級: UL 94 V-0
外殼顏色: Black
插座類型: Receptacle
外殼材料: Liquid Crystal Polymer (LCP)
絕緣電阻: 1 GOhms
產品類型: Headers & Wire Housings
原廠包裝數量: 78
子類別: Headers & Wire Housings
額定電壓: 600 VAC/600 VDC
零件號別名: 2165713008 02165713008
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Micro-Fit+ Connectors

Molex Micro-Fit+ Connectors offer superior design options for flexibility and efficient assembly. The connectors offer a high current rating of up to 13.5A with a 3mm pitch and use the same amount of space that smaller connectors occupy. Features include a smaller PCB footprint, a reduced mating force of 40%, and an enhanced TPA design that provides stability and security for the terminals inside the receptacle. Molex Micro-Fit+ applications include consumer, telecommunication/networking, medical, sustainable energy, and automotive.