502382-0372

Molex
538-502382-0372
502382-0372

製造商:

說明:
集管和線殼 1.25W/BSglSTRecAssy3 CktEmbsTpPkgW/Kapton

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 12,148

庫存:
12,148 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個1400)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$36.04 NT$36.04
NT$30.60 NT$306.00
NT$26.01 NT$2,601.00
NT$23.22 NT$11,610.00
完整捲(訂購多個1400)
NT$20.33 NT$28,462.00
NT$19.41 NT$54,348.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Molex
產品類型: 集管和線殼
RoHS:  
Headers
Receptacle
3 Position
1.25 mm (0.049 in)
1 Row
SMD/SMT
Solder
Straight
Socket (Female)
Tin
502382
CLIK-Mate
Wire-to-Board, Signal
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
品牌: Molex
觸點材料: Copper Alloy
额定电流: 1 A
易燃性等級: UL 94 V-0
外殼顏色: Natural
外殼材料: Thermoplastic (TP)
產品類型: Headers & Wire Housings
原廠包裝數量: 1400
子類別: Headers & Wire Housings
額定電壓: 50 VAC/DC
零件號別名: 5023820372 5023820372
每件重量: 210.801 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WtW/WtB connectors and connector systems are ideal for personal computers and lighting, automotive, and industrial applications, depending on the model.

CLIK-Mate Wire-to-Board Connectors

Molex CLIK-Mate Wire-to-Board Connectors are ideal for applications that require high pin count connectors to carry more signal lines in less space. The system includes a unique tuning-fork terminal concept that provides low-insertion force and secure mating contact. The Molex SMT CLIK-Mate Connectors are available in 1.25mm, 1.50mm, and 2mm pitch sizes and feature a positive internal latch, dual latch for high pin counts, and a dual row for 1.50mm pitch. Molex CLIK-Mate 1.50mm Pitch W2B Connectors are available in single- and dual-row options, SMT and through-hole versions, and circuit sizes from 2 to 24. The system also includes a bottom-entry PCB receptacle for applications that require a through-board mating configuration. Vertical and right angle dual row 1.50mm W2B Connectors are also available.

微型化解決方案

Molex微型化解決方案適合用於汽車、智慧型裝置、行動裝置和醫療技術等眾多應用。這些連接器可節省空間、發出高密度訊號,且耐用。Molex連接器的微型化優勢在於將更多元件安裝到更小的空間中,因此能在不增加尺寸或重量的情況下加入功能。