502584-1070

Molex
538-502584-1070
502584-1070

製造商:

說明:
集管和線殼 1.5 W/B Sgl ST RecAssy10CktEmbsTpPkg

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,120

庫存:
3,120 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個900)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$45.56 NT$45.56
NT$38.76 NT$387.60
NT$32.78 NT$3,278.00
NT$23.53 NT$11,765.00
完整捲(訂購多個900)
NT$22.98 NT$20,682.00
NT$21.93 NT$39,474.00
NT$20.74 NT$93,330.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Molex
產品類型: 集管和線殼
RoHS:  
Wire Housings
Receptacle
10 Position
1.5 mm (0.059 in)
1 Row
SMD/SMT
Solder
Straight
Socket (Female)
Tin
502584
CLIK-Mate
Wire-to-Board, Signal
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
品牌: Molex
觸點材料: Copper Alloy
额定电流: 2 A
外殼材料: Thermoplastic (TP)
產品類型: Headers & Wire Housings
原廠包裝數量: 900
子類別: Headers & Wire Housings
額定電壓: 100 V
每件重量: 765.600 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

CLIK-Mate Wire-to-Board Connectors

Molex CLIK-Mate Wire-to-Board Connectors are ideal for applications that require high pin count connectors to carry more signal lines in less space. The system includes a unique tuning-fork terminal concept that provides low-insertion force and secure mating contact. The Molex SMT CLIK-Mate Connectors are available in 1.25mm, 1.50mm, and 2mm pitch sizes and feature a positive internal latch, dual latch for high pin counts, and a dual row for 1.50mm pitch. Molex CLIK-Mate 1.50mm Pitch W2B Connectors are available in single- and dual-row options, SMT and through-hole versions, and circuit sizes from 2 to 24. The system also includes a bottom-entry PCB receptacle for applications that require a through-board mating configuration. Vertical and right angle dual row 1.50mm W2B Connectors are also available.

微型化解決方案

Molex微型化解決方案適合用於汽車、智慧型裝置、行動裝置和醫療技術等眾多應用。這些連接器可節省空間、發出高密度訊號,且耐用。Molex連接器的微型化優勢在於將更多元件安裝到更小的空間中,因此能在不增加尺寸或重量的情況下加入功能。

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WtW/WtB connectors and connector systems are ideal for personal computers and lighting, automotive, and industrial applications, depending on the model.

CLIK-Mate™ 1.5mm線對板連接器-擴展版

Molex 已對CLIK-Mate™線對板連接器產品線進行了擴展, 其中包括1.50mm (0.59")腳距連接器。CLIK-Mate 1.50mm腳距 W2B 連接器 有單行和雙行選擇、SMT和通孔版本、以及2-24的電路尺寸。
了解更多

Molex CLIK-Mate 線對板 連接器 最適合需要高引腳數連接器 來以更少的空間容納更多信號線的應用;該系統採用一個獨特的音叉型端子設計,可達致低插入力和安全的接插接觸。Molex SMT CLIK-Mate連接器 備有1.25mm、1.50mm及2.00腳距尺寸,設有自動內部鎖存器,高引腳數雙鎖存,以及1.50毫米雙排腳距。
檢視Molex CLIK-Mate™系列的所有產品