504754-2500

Molex
538-504754-2500
504754-2500

製造商:

說明:
FFC和FPC連接器 0.3FPC BACKFLIP HSG W/LCK 25CKT LA75

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,985

庫存:
4,985 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$36.72 NT$36.72
NT$32.88 NT$328.80
NT$32.06 NT$801.50
NT$31.62 NT$1,581.00
NT$30.77 NT$3,077.00
NT$29.07 NT$7,267.50
NT$27.37 NT$13,685.00
NT$25.64 NT$25,640.00
完整捲(訂購多個5000)
NT$24.28 NT$121,400.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: FFC和FPC連接器
RoHS:  
Wire Housings
25 Position
0.3 mm
SMD/SMT
Right Angle
Dual Contact
Gold
300 mA
504754
- 40 C
+ 105 C
Reel
Cut Tape
品牌: Molex
觸點材料: Copper Alloy
易燃性等級: UL 94 V-0
外殼顏色: Black
外殼材料: Liquid Crystal Polymer (LCP)
安裝風格: SMD/SMT
產品類型: FFC & FPC Connectors
原廠包裝數量: 5000
子類別: FFC & FPC Connectors
公司名稱: BackFlip, Easy-On
額定電壓: 50 V
零件號別名: 5047542500 05047542500
每件重量: 35 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Easy-On FFC/FPC連接器

Molex FFC/FPC連接器適合用於小封裝尺寸的應用,提供多種間距選項,所含功能可滿足所有市場應用對於不同空間與用途的需求。Molex FFC/FPC連接器提供按壓和掀蓋式致動器,是預組裝式護罩,可穩固FFC/FPC及連接器端子之間的連接。Molex長期持續研發外形更薄、密度更高的版本,以滿足電子設備製造商對產品微縮的需求。

LA75 0.3mm-Pitch FPC Connectors

Molex LA75 0.3mm-Pitch FPC Connectors are designed for tight-packaging applications and offer simplified cable assembly and retention. The actuator design keeps it in the open position during shipping and assembly. This feature improves assembly efficiency because operators do not need to open or hold the actuator during cable insertion. For application flexibility, the cable can be inserted from the top or bottom direction thanks to the dual-contact terminal design, and the compact connector size provides space savings in the X, Y, and Z axes. Molex LA75 0.3mm-Pitch FPC Connectors also feature a 0.07mm clearance between the housing and terminal to prevent solder ingress or wicking. An optional high-temperature material (up to +125°C) is designed to meet automotive requirements. Ideal applications include mobile devices, automotive electronics, and medical equipment.

Fit系列連接器

Molex Fit雙排連接器提供線對線、線對板和板對板配置中的電源傳輸和電源分配。Molex Fit電源連接器範圍從2.50mm間距Nano-Fit到5.7mm間距Mega-Fit連接器。這些現成的連接器可以進行修改、量身訂做或適應,以滿足幾乎任何應用需求。            

0.30mm Easy-On FPC Connectors

Molex 0.30mm-Pitch Easy-On SMT Connectors include a wide range of ultra-low-profile SMT FPC connectors designed for tight-packaging applications. These connectors are available in a variety of fine-pitch options, including push and flip-type actuators, which feature pre-assembled covers that secure the connection between the FFC-FPC and the connector terminals. The Easy-On actuator provides easy FPC cable insertion with an audible "click" when mated and a reliable FPC connection with Molex's cable retention feature. Designed to meet the downsizing needs of electronic equipment manufacturers, the portfolio includes dual contacts, narrow-width variants for further space savings, and various cable tab and actuator locking styles for additional cable alignment and retention.