73591-2090

Molex
538-73591-2090
73591-2090

製造商:

說明:
RF隔離器 SMSJ Isolator 2.62-2.69GHz 18mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 348

庫存:
348 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
數量超過348會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$426.02 NT$426.02
NT$407.66 NT$4,076.60
NT$399.16 NT$9,979.00
NT$279.48 NT$27,948.00
NT$273.02 NT$98,287.20

商品屬性 屬性值 選擇屬性
Molex
產品類型: RF隔離器
RoHS:  
REACH - SVHC:
2.62 GHz to 2.69 GHz
Counterclockwise
50 Ohms
品牌: Molex
產品: Isolators
產品類型: RF Isolators
系列: 73591
原廠包裝數量: 360
子類別: Filters
類型: Single Junction
零件號別名: 811-262-269-WC140
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517690000
JPHTS:
851769000
BRHTS:
85176900
ECCN:
EAR99

RF Isolators & Circulators

Molex RF Isolators and Circulators offer frequencies from 380MHz to 40GHz and have drop-in and surface-mount options. Molex RF Isolators and Circulators feature designs as small as 6mm and provide optimized electrical performance, unit-to-unit consistency, and a wide frequency band that ensures the ability to combine multiple bands in a single radio in new designs. Suitable applications for these isolators and circulators include antenna array systems, base transceiver stations, radio access networks, and laboratory test applications.