73591-2097

Molex
538-73591-2097
73591-2097

製造商:

說明:
RF隔離器 SMSJ Isolator 791-821MHz 23mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 235

庫存:
235 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
數量超過235會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$470.56 NT$470.56
NT$414.80 NT$4,148.00
NT$402.22 NT$10,055.50
NT$398.14 NT$39,814.00
NT$367.88 NT$88,291.20
NT$349.52 NT$167,769.60
NT$330.48 NT$396,576.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: RF隔離器
RoHS:  
791 MHz to 821 MHz
Clockwise
0.25 dB
Solder
- 40 C
+ 115 C
50 Ohms
品牌: Molex
產品: Isolators
產品類型: RF Isolators
系列: 73591
原廠包裝數量: 240
子類別: Filters
終端類型: Solder
類型: Single Junction
零件號別名: 801-079-082-WB040 0735912097
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517690000
JPHTS:
851769000
BRHTS:
85176900
ECCN:
EAR99

RF Isolators & Circulators

Molex RF Isolators and Circulators offer frequencies from 380MHz to 40GHz and have drop-in and surface-mount options. Molex RF Isolators and Circulators feature designs as small as 6mm and provide optimized electrical performance, unit-to-unit consistency, and a wide frequency band that ensures the ability to combine multiple bands in a single radio in new designs. Suitable applications for these isolators and circulators include antenna array systems, base transceiver stations, radio access networks, and laboratory test applications.