92315-1232

Molex
538-92315-1232
92315-1232

製造商:

說明:
條形線/IDC線 12CKT PICOFLEX 320MM LONG

庫存量: 2,236

庫存:
2,236 可立即送貨
工廠前置作業時間:
28 週 工廠預計生產時間數量大於所顯示的數量。
數量超過2236會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$53.38 NT$53.38
NT$52.70 NT$26,350.00
NT$48.96 NT$48,960.00
NT$47.94 NT$119,850.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 條形線/IDC線
RoHS:  
Flat Flex Cable
IDT
12 Position
IDT
12 Position
1.27 mm
Female / Female
320 mm
92315
Bulk
品牌: Molex
额定电流: 1.2 A
描述/功能: Picoflex PF-50 IDT-to-Picoflex PF-50 IDT
外殼材料: Polyvinyl Chloride (PVC)
產品: I/O Cable Assemblies
產品類型: Ribbon Cables / IDC Cables
原廠包裝數量: 50
子類別: Cable Assemblies
公司名稱: Picoflex
額定電壓: 250 V
零件號別名: 923151232 0923151232
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Off-the-Shelf Picoflex Ribbon Cable Assemblies

Molex Off-the-Shelf Picoflex Ribbon Cable Assemblies are available in standard lengths of 80mm, 160mm, 240mm, 320mm, and 500mm with circuit sizes of 4, 6, 8, 10, 12, and 14. These connectors are polarized to prevent mismating between the cable assembly and header, while dual-beam contacts offer four points of contact for each circuit for a reliable connection. The connectors mate with 1.27mm (0.05") cables and feature a mated height of 6.4mm (0.252") for vertical-mating configurations. Molex Off-the-Shelf Picoflex Ribbon Cable Assemblies are ideal for consumer, industrial/industrial automation, medical, and sustainable energy applications