MPM3515GQV-AEC1-Z

Monolithic Power Systems (MPS)
946-MPM3515GQVAEC1-Z
MPM3515GQV-AEC1-Z

製造商:

說明:
電源管理模組 36V, 1.5A Mod, Synch Step-Down Convtr

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,069

庫存:
1,069
可立即送貨
在途量:
2,500
預期2026/6/30
工廠前置作業時間:
22
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$213.18 NT$213.18
NT$163.88 NT$1,638.80
NT$151.30 NT$3,782.50
NT$133.28 NT$13,328.00
NT$130.22 NT$32,555.00
NT$127.50 NT$63,750.00
NT$123.08 NT$123,080.00
完整捲(訂購多個2500)
NT$123.08 NT$307,700.00
5,000 報價
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
NT$224.06
最小值:
1

相似產品

Monolithic Power Systems (MPS) MPM3515GQV-AEC1-P
Monolithic Power Systems (MPS)
電源管理模組 36V, 1.5A Mod, Synch Step-Down Convtr

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 電源管理模組
RoHS:  
Voltage Regulator - Switching Regulator
36 V
800 mV to 30.6 V
1.5 A
2.2 MHz
品牌: Monolithic Power Systems (MPS)
輸入電壓(最小值): 4 V
負載調整率: 1.5 %
最高工作溫度: + 125 C
最低工作溫度: - 40 C
濕度敏感: Yes
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品類型: Power Management Modules
資格: AEC-Q100
系列: MPM3515
原廠包裝數量: 2500
子類別: Embedded Solutions
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

MPM Power Modules

Monolithic Power Systems (MPS) MPM Power Modules are available in single- or dual-channel and provide integrated DC-DC solutions with excellent load and line regulation. These step-down DC-DC converters feature built-in internal power MOSFETs and power inductors. The constant-on-time (COT) control scheme provides a fast transient response, high light-load efficiency, and easy loop stabilization. These modules require a minimum number of readily available standard external components, simplifying power system design. The modules also have a small surface-mount footprint, due to compact QFN and LGA packages. MPS MPM Power Modules are lead-free, halogen-free, and adhere to the RoHS directive.

MPM3515 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MPM3515 Synchronous, Step-Down Converters offer a compact solution with built-in power MOSFETs, inductors, and capacitors. The MPM3515 Converters require only four external components to achieve 1.5A continuous output current with excellent load and line regulation over a wide input supply range.