MTDOT-915-X1P-SMA-50

MultiTech
125-MTDOT915X1PSMA50
MTDOT-915-X1P-SMA-50

製造商:

說明:
Sub-GHz模組 915 MHz X1 LoRa SMA w/Programming Header (50 Pk)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,173.28 NT$2,173.28
NT$2,023.00 NT$20,230.00
NT$1,783.30 NT$44,582.50
NT$1,681.64 NT$168,164.00
250 報價

商品屬性 屬性值 選擇屬性
MultiTech
產品類型: Sub-GHz模組
915 MHz
19 dBm
I2C, SPI, UART
3.3 V
5 V
- 40 C
+ 85 C
SMA
25.5 mm x 37.3 mm
品牌: MultiTech
安裝風格: SMD/SMT
工作電源電壓: 3.3 V to 5 V
產品: RF Transceivers
產品類型: Sub-GHz Modules
協議 - WiFi (802.11): LoRaWAN 1.0.2
原廠包裝數量: 1
子類別: Wireless & RF Modules
每件重量: 3.175 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542310075

MultiConnect® mDot™ LoRa® Modules

MultiTech MultiConnect® mDot™ LoRa® Modules are designed to provide long-range, low-bit-rate M2M data connectivity to sensors, industrial equipment, and remote appliances. For ease of use, the low-power mDot Modules are pre-certified and Arm® Mbed™ programmable. The Modules are LoRaWAN® 1.0.2 compliant, providing bi-directional data communication up to 15km (10 miles) line-of-sight and 2km (1 to 3 miles) in buildings, using sub-GHz ISM bands in North America, Europe, Australia, and Asia Pacific (AS923). The mDot Modules bring security, intelligence, reduced complexity, and a low overall bill of material cost to the very edge of the network while supporting a variety of electronic interfaces to connect just about any device for years on battery power.