GMD022C81A103KE01T

Murata Electronics
81-GMD022C81A103KE1T
GMD022C81A103KE01T

製造商:

說明:
多層陶瓷電容器MLCC - SMD/SMT

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,000

庫存:
1,000 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1000   多個: 1000
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$9.93 NT$9,930.00
NT$9.55 NT$19,100.00

商品屬性 屬性值 選擇屬性
Murata
產品類型: 多層陶瓷電容器MLCC - SMD/SMT
RoHS:  
GMD
品牌: Murata Electronics
產品類型: Ceramic Capacitors
原廠包裝數量: 1000
子類別: Capacitors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

GMD Ceramic Capacitors

Murata Electronics GMD Ceramic Capacitors offer a 100pF to 1µF capacitance range, 6.3VDC to 50VDC rated voltage, and 1mm x 0.5mm maximum size. GMD capacitors are designed for wire bonding and use of gold-tin (AuSn) soldering and are ideal for package mounting. Noise can be reduced by eliminating the routing of the wire, and high efficiency is accomplished with the built-in capacitor in the package. Murata Electronics GMD Ceramic Capacitors are ideal for various devices, such as GaAsiC (mounted in IC packages).

Multilayer Ceramic Capacitors

Murata Cap House ceramic capacitors are available in general-purpose capacitors, high-frequency, soft termination, LED application, metal terminal, and AEC-Q200 Epoxy capacitors. These ceramic capacitors support solutions for suppressing acoustic noise in battery lines of laptop computers.