FTAS00-12.1AN-4A

NKK Switches
633-FTAS00-12.1AN-4A
FTAS00-12.1AN-4A

製造商:

說明:
LCD 觸控式面板 SWITCH TOGGLE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,425.90 NT$2,425.90
NT$2,230.74 NT$22,307.40
NT$2,124.66 NT$212,466.00
500 報價

商品屬性 屬性值 選擇屬性
NKK Switches
產品類型: LCD 觸控式面板
RoHS:  
Finger, Pen
260 mm x 198 mm x 2.1 mm
10 MOhms
FT
品牌: NKK Switches
用於: 4 Wire
最高工作溫度: + 70 C
最低工作溫度: - 20 C
產品類型: Touch Panels
原廠包裝數量: 1
子類別: Displays
觸摸面板: With Touch Panel
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8537108000
JPHTS:
853710000
ECCN:
EAR99

FT 4-Wire Touch Screens with FPC Tails

NKK Switches FT 4-Wire Analog Resistive Touch Screens with FPC Tails offer wider, larger, and narrow frame types with FPC tails for increased continuity and reliability. These NKK touch screens with FPC tails feature decreased tail width. Connector pins changed from 8-pin with 1.25mm pitch to 4-pin with 1.0mm pitch. The tail material of these FT 4-wire screens is upgraded to polyimide resin from polyethylene terephthalate. This tail material ensures advanced flexibility, strength, and resilience against heat. This NKK series also provides film and glass constructed for superior durability and flexibility. These touch screens offer a wide range of panel sizes and tail positions.

FT Series Resistive Touch Screens

NKK FT Series 5-wire, 4-wire, and digital resistive touch screens are engineered to complement the application of choice while offering superior durability and flexibility. NKK FT transparent touch screens include options in multiple sizes and choices of input by finger, gloved finger, or stylus. Whether an application requires the 5-wire or 4-wire technology, the features include metal tails (analog), contact reliability with a connector, and ANR film, eliminating many of the typical visual artifacts. The film surface is non-glare and hard coated for ease of use and integrity of the surface. NKK 5-wire touch screens are highly resistant to static electricity and noise pollution and offer drift-free operation despite any temperature fluctuation. These FT Series devices are ideal for use in a variety of applications, including information kiosks, industrial automation, medical equipment, banking/exchange management systems, and more.