09533GA-12K-AA-00

NMB
472-09533GA12KAA00
09533GA-12K-AA-00

製造商:

說明:
鼓風機及離心風扇 DC Blower, 95x95x33mm, 12VDC, 20.5CFM, Ball Bearing, 2x Lead Wires

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$979.88 NT$979.88
NT$945.54 NT$9,455.40
NT$687.14 NT$17,178.50
NT$531.76 NT$21,270.40

商品屬性 屬性值 選擇屬性
NMB Technologies
產品類型: 鼓風機及離心風扇
RoHS:  
DC
12 VDC
20.5 CFM (0.58 m3/min)
Ball
47.5 dBA
2700 RPM
4.8 W
95 mm
95 mm
33 mm
Plastic
Wire Leads
09533GA
品牌: NMB
使用壽命: 25 degree C 100,000 Hours
壓力類型: 0.61 in H2O
產品類型: Blowers
原廠包裝數量: 40
子類別: Fans, Blowers & Accessories
公司名稱: NMB-MAT
零件號別名: BG0903-B042-000-00
每件重量: 210 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8414599050
CAHTS:
8414590092
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414593590
ECCN:
EAR99

09533GA DC Blower Fans

NMB Technologies 09533GA DC Blower Fans feature auto-restart/polarity protection and are suitable for cooling electronic systems that generate a lot of heat and high impedance from back pressure. These fans are available in two voltage options of 12V or 24V and offer a circular impeller within an enclosed cage, often referred to as a "squirrel cage". This design allows DC blowers to create directed airflow under high-pressure conditions. NMB 09533GA DC Blower Fans provide a more concentrated airflow in which the equipment pulls air in from the sides and forces it out at a concentrated 90° angle.