LS1021ASN7MQB

NXP Semiconductors
841-LS1021ASN7MQB
LS1021ASN7MQB

製造商:

說明:
微處理器 - MPU Layerscape 32-bit Arm Cortex-A7, Dual-core, 1.2GHz, 0 to 105C, Security disabled

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
此產品可能需要額外文件才能出口至美國境外。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
26 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 84   多個: 84
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,701.70 NT$142,942.80

商品屬性 屬性值 選擇屬性
NXP
產品類型: 微處理器 - MPU
付運限制:
 此產品可能需要額外文件才能出口至美國境外。
ARM Cortex A7
2 Core
32 bit
1.2 GHz
FCPBGA-525
32 kB
32 kB
1 V
LS1021A
SMD/SMT
0 C
+ 105 C
Tray
品牌: NXP Semiconductors
數據存儲器大小: 128 kB
指示類型: Floating Point
接口類型: CAN, Ethernet, QSPI, SPI, UART, USB
L2快取指令/資料記憶體 : 512 kB
存儲類型: DDR3L / DDR4, SDRAM
處理器系列: QorIQ Layerscape LS1021A
產品類型: Microprocessors - MPU
原廠包裝數量: 84
子類別: Microprocessors - MPU
公司名稱: QorIQ
監察定時器: Watchdog Timer
零件號別名: 935334233557
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310045
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.1

QorIQ® LS1021A通訊處理器

NXP QorIQ® LS1021A Communications Processor provides extensive integration and power efficiency for fanless, small form factor enterprise networking applications. Incorporating dual Arm® Cortex®-A7 cores running up to 1.2GHz, the LS1021A processor is engineered to deliver CoreMark® performance of over 7,000. This processor also delivers virtualization support, advanced security features and the broadest array of high-speed interconnects and optimized peripheral features ever offered in a sub-3 W processor. The QorIQ LS1021A processor features an integrated LCD controller, CAN controller for implementing industrial protocols, DDR3L/4 running up to 1600 MHz, integrated security engine and QUICC Engine®, and ECC protection on both L1 and L2 caches. The LS1021A processor is pin- and software-compatible with the QorIQ LS1020A and LS1022A processors.

Layerscape架構

NXP Layerscape架構為QorIQ® LS系列處理器所採用的系統架構。此架構可實現新一代的網路,提供高達100Gb/s的速度效能和強化的封包處理功能。其採用標準開放式的程式設計模型和軟體感知架構,能簡化設計工作。此設計能讓客戶完整利用基礎硬體,實現最高的自訂程度,且能輕鬆隨網路變動調整,即時透過網路進行「軟」控制。一致的軟硬體模型,提供必要的相容性與擴充性,可用於設計從家庭到電信業者級的端對端連網設備產品。這個不依賴核心的獨特架構可針對特定應用採用最佳化的核心:Arm®核心或Power Architecture®核心。

QorIQ LS1 Communications Processors

NXP Semiconductors QorIQ LS1 Communications Processors target a broad range of power-sensitive networking applications, as well as additional fast-growing product categories including Internet of Things gateways and industrial automation & control equipment. Built on Layerscape architecture, the industry's first software-aware core-agnostic networking architecture, the QorIQ LS1 family provides unparalleled efficiency and scale.