NL4MPRXX

Neutrik
568-NL4MPRXX
NL4MPRXX

製造商:

說明:
揚聲器連接器 Rcp 4P rnd flng tab term for NLFASTON

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 710

庫存:
710 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$155.47 NT$155.47
NT$126.35 NT$1,263.50
NT$125.95 NT$15,114.00
NT$115.32 NT$115,320.00
NT$111.00 NT$279,720.00
5,000 報價

商品屬性 屬性值 選擇屬性
Neutrik
產品類型: 揚聲器連接器
RoHS:  
REACH - SVHC:
Male
4 Position
Panel
Straight
Silver
Copper Alloy
250 VAC
30 A
品牌: Neutrik
產品: speakON Connectors
產品類型: Speaker Connectors
系列: speakON Chassis
原廠包裝數量: 40
子類別: Audio & Video Connectors
公司名稱: speakON
每件重量: 20.330 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Technical Resources

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

speakON® Connectors

NEUTRIK speakON® Loudspeaker Connectors are industry-standard connectors for amplifier/loudspeaker connections. The family of 2-, 4-, and 8-pole cable connectors are designed to operate in loudspeakers' high current, inductive load environments. These connectors comply with the device standard IEC 61984, while glass-reinforced V-0 materials make these connectors fireproof, extremely robust, and dependable. The connectors feature a unique metal locking system, making contact only once fully locked, and the receptacles are versatile and easy to terminate. NEUTRIK speakON Loudspeaker Connectors meet worldwide safety requirements.

eSports Solutions

NEUTRIK eSports products provide high-impact, flexible, and scalable solutions that guarantee a reliable connection from local and regional competitions to national events. In the world of gaming, it's not just about the fastest computer, graphics card, or video display; it's about having the best connectivity that ensures a better gaming performance at the highest speeds and lowest latency. NEUTRIK eSports Solutions will help create memorable gaming experiences for various eSports applications.