74LV1T32GVH

Nexperia
771-74LV1T32GVH
74LV1T32GVH

製造商:

說明:
翻譯 - 電壓等級 SOT753-1 2-INPUT OR GATE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,377

庫存:
5,377 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$10.20 NT$10.20
NT$6.22 NT$62.20
NT$5.34 NT$534.00
NT$4.93 NT$1,232.50
NT$4.69 NT$2,345.00
NT$4.49 NT$4,490.00
完整捲(訂購多個3000)
NT$3.33 NT$9,990.00
NT$3.23 NT$19,380.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Nexperia
產品類型: 翻譯 - 電壓等級
RoHS:  
Voltage Level Translator
SC-74A-5
5.5 V
1.6 V
9.6 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: Nexperia
邏輯系列: LV
Pd - 功率消耗 : 250 mW
產品類型: Translation - Voltage Levels
原廠包裝數量: 3000
子類別: Logic ICs
零件號別名: 935690946125
每件重量: 10.395 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Single Supply Logic Gates with Voltage Translation

Nexperia Single Supply Logic Gates with Voltage Translation support a wide 1.6V to 5.5V supply voltage range. These low-threshold input and overvoltage-tolerant solutions allow for up or down translation. At VCC = 3.3V, the 74LV1T devices can be used in 1.8V to 3.3V level-up translation. Output levels are referenced to the supply voltages and support 1.8V, 2.5V, 3.3V, and 5.0V CMOS levels. The wide supply voltage range ensures normal operation as the battery voltage drops from 3.6V to 2.3V. Nexperia Single Supply Logic Gates with Voltage Translation are fully specified for partial powerdown applications using IOFF. Typical applications include portable devices, servers, automotive, industrial controllers, telecom, and more.

Logic Solutions for Industrial Applications

Nexperia Innovative Logic Solutions for Industrial Applications are high-quality logic products housed in a broad array of packages for the industrial market. These devices provide a long-term and stable supply of standard logic and mini-logic solutions. The Nexperia portfolio features space-saving and integrated products, including voltage-translating devices, FET bus switches, single-output logic dividers, and translating shift registers.