700.098.001.000.010

ODU
394-700098001000010
700.098.001.000.010

製造商:

說明:
螺絲筆、螺母套筒及套筒扳手 Nutdriver for slotted mountig nuts, hex drive 6.3/6.35 mm, L = 57 mm, 1 Nm, for M 12 x 0.5

壽命週期:
新產品:
該製造商的新產品。

庫存量: 17

庫存:
17
可立即送貨
在途量:
5
預期2026/3/2
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,253.40 NT$4,253.40
NT$3,942.64 NT$19,713.20
NT$3,815.82 NT$38,158.20
NT$3,654.66 NT$91,366.50

商品屬性 屬性值 選擇屬性
ODU
產品類型: 螺絲筆、螺母套筒及套筒扳手
RoHS:  
Nutdrivers
1
品牌: ODU
產品類型: Screwdrivers, Nutdrivers & Socket Drivers
系列: ODU MINI-SNAP
原廠包裝數量: 5
子類別: Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8205400000
USHTS:
8205400000
JPHTS:
820540000
KRHTS:
8205400000
TARIC:
8205400000
BRHTS:
82054000
ECCN:
EAR99

Nutdrivers & Removal Tools

ODU Nutdrivers and Removal Tools are tools and wrenches designed to ensure the flawless function of ODU connectors. These tools work with MINI-SNAP® and MEDI-SNAP® connectors and include nutdrivers for slotted mounting nuts in various sizes. These accessories also include removal tools for crimp-clip contacts of various diameters.