E3FB-TP11 2M

Omron Automation and Safety
653-E3FB-TP112M
E3FB-TP11 2M

製造商:

說明:
光電感測器 Brass M18TB 20m 20m Ax PNP pW

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,678.00 NT$5,678.00
NT$4,830.38 NT$24,151.90
NT$4,700.50 NT$47,005.00
NT$4,545.12 NT$113,628.00
NT$4,500.92 NT$225,046.00

商品屬性 屬性值 選擇屬性
Omron
產品類型: 光電感測器
RoHS: N
Through-Beam
20 m
Red LED
PNP-LO/DO
Pre-Cable
2 m
10 VDC
30 VDC
- 25 C
+ 55 C
品牌: Omron Automation and Safety
IP額定值: IP67, IP69K
長度: 44 mm
工作電源電壓: 10 VDC to 30 VDC
產品類型: Photoelectric Sensors
系列: E3FA/E3RA/E3FB/E3RB
原廠包裝數量: 1
子類別: Sensors
寬度: 18.5 mm
零件號別名: E3FBTP112M
每件重量: 85 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9031809090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

E3FA/E3RA & E3FB/E3RB Photoelectric Sensors

Omron Industrial Automation E3FA/E3RA and E3FB/E3RB Photoelectric Sensors are a family of high-performance sensors in a universal M18 cylindrical plastic housing designed for standard or special applications. This rugged housing is designed to withstand high-pressure and high-temperature washdown (IP67, IP69K ingress protection). Omron Industrial Automation E3FA/E3RA and E3FB/E3RB feature bright LED indicators that provide status visibility from almost any angle. A high-power red LED provides easy sensor alignment and dependable outputs in dusty environments. These photoelectric sensors also include high electromagnetic compatibility (EMC) protection and ambient light immunity for detection stability in environments with excess noise or background light.