E3NX-FA41 2M

Omron Automation and Safety
653-E3NXFA412M
E3NX-FA41 2M

製造商:

說明:
光纖感應器 Fiber Amp 1-Out PNP PW

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$9,563.52 NT$9,563.52
1,000 報價

商品屬性 屬性值 選擇屬性
Omron
產品類型: 光纖感應器
REACH - SVHC:
PNP
品牌: Omron Automation and Safety
特徵: Pre-Wired
光源: Red LED
安裝風格: DIN Rail
工作電源電壓: 30 V
操作方式: Light-ON, Dark-ON
產品類型: Fiber Optic Sensors
回應時間: 30 us
系列: E3NX-FA
原廠包裝數量: 1
子類別: Sensors
類型: Smart Fiber Amplifier
零件號別名: E3NXFA412M
每件重量: 75 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8541498000
ECCN:
EAR99

E3NX-FA High-Performance Digital Fiber Amplifiers

Omron Industrial Automation E3NX-FA High-Performance Digital Fiber Amplifiers are used in long-distance sensing, minute object detection, or high-speed fiber application processes. These fiber amplifiers feature rapid analysis with dual digital display and white characters on black display for high visibility. Omron E3NX-FA amplifiers include reduced set-up time with push-button, selectable power and response time, and tailor machine functions with timer options. These fiber amplifiers minimize debris build-up and LED deterioration for longer life and provide network compatibility for data management.