MY3F AC110/120

Omron Automation and Safety
653-MY3FAC110120
MY3F AC110/120

製造商:

說明:
通用繼電器 General Purpose Relay

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$507.62 NT$507.62
NT$431.12 NT$4,311.20
NT$420.24 NT$8,404.80
NT$398.14 NT$19,907.00
NT$376.04 NT$37,604.00
NT$342.72 NT$68,544.00
NT$320.62 NT$160,310.00
NT$303.96 NT$303,960.00
2,000 報價

商品屬性 屬性值 選擇屬性
Omron
產品類型: 通用繼電器
RoHS: N
Power Relays
Miniature
110 VAC to 120 VAC
3 Form C (3PDT-NO, NC)
5 A
Plug In
Panel Mount
250 VAC, 125 VDC
Plug In
Non-Latching
4.43 kOhms
10.8 mA
Silver (Ag)
MY
43.94 mm
22.6 mm
36.06 mm
品牌: Omron Automation and Safety
產品類型: General Purpose Relays
原廠包裝數量: 10
子類別: Relays
零件號別名: MY3FAC110120
每件重量: 35 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536490090
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
853649000
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

MY Miniature Power Relays

Omron MY Miniature Power Relays are versatile, multi-featured, and miniature power relays designed for sequence control and power switching applications. These relays feature latching levers for easier circuit checking and are available in various colors of coil tape for AC and DC models. The MY miniature power relays have an operating temperature range of -55°C to +70°C and are UL/CSA and VDE certified.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.