MY4N1 DC12 (S)

Omron Automation and Safety
653-MY4N1DC12S
MY4N1 DC12 (S)

製造商:

說明:
通用繼電器 SUPER MY

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
數量超過3會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$409.70 NT$409.70
NT$277.44 NT$2,774.40
NT$276.42 NT$8,292.60
NT$261.80 NT$13,090.00
NT$251.26 NT$25,126.00
NT$245.48 NT$61,370.00
NT$236.30 NT$236,300.00
2,500 報價

可能更換

Omron Automation and Safety MY4N-GS-R DC12
Omron Automation and Safety
通用繼電器
新產品: 該製造商的新產品。

商品屬性 屬性值 選擇屬性
Omron
產品類型: 通用繼電器
RoHS:  
Power Relays
Miniature
12 VDC
4 Form C (4PDT-NO, NC)
3 A
Plug In
Panel Mount
250 VAC, 125 VDC
Plug In
Non-Latching
160 Ohms
75 mA
Silver (Ag)
MY
27.94 mm
21.59 mm
36.06 mm
品牌: Omron Automation and Safety
功率消耗: 900 mW
產品類型: General Purpose Relays
原廠包裝數量: 1
子類別: Relays
零件號別名: MY4N1DC12S
每件重量: 35 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

MY Miniature Power Relays

Omron MY Miniature Power Relays are versatile, multi-featured, and miniature power relays designed for sequence control and power switching applications. These relays feature latching levers for easier circuit checking and are available in various colors of coil tape for AC and DC models. The MY miniature power relays have an operating temperature range of -55°C to +70°C and are UL/CSA and VDE certified.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.