D6F-CABLE1

Omron Electronics
653-D6F-CABLE1
D6F-CABLE1

製造商:

說明:
流量感應器 Cable for D6F-P MEMS 流量感應器

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 37

庫存:
37
可立即送貨
在途量:
35
預期2026/5/22
50
預期2026/7/23
工廠前置作業時間:
26
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$243.44 NT$243.44
NT$238.68 NT$1,193.40

商品屬性 屬性值 選擇屬性
Omron
產品類型: 流量感應器
RoHS:  
Accessory, Cable
Cable for MEMS Air Flow Sensor D6F-10A, -20A, -50A
品牌: Omron Electronics
封裝: Bulk
產品類型: Flow Sensors
系列: D6F
原廠包裝數量: 1
子類別: Sensors
零件號別名: D6FCABLE1
每件重量: 7.792 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Omron Electronics MEMS Flow Sensor: D6F-V03A1

Compact, highly efficient, dust-separating flow sensor featuring MEMs technology.

D6F Series MEMS Flow Sensors

Omron Electronics D6F MEMS Flow Sensors and Velocity Sensors are compact, highly reliable sensors with a unique cyclone flow structure that diverts particulate from the sensor element. As an alternative to differential pressure sensing or for detecting clogged filters, the D6F series is available in PCB-mounted, flange-mount, and connector models. The D6F-P 0.1 LPM version MEMS Flow Sensor is targeted at ultra low-flow applications and measures up to 200 LPM with a bypass set-up.