G5Q-1-EU DC12

Omron Electronics
653-G5Q-1-EUDC12
G5Q-1-EU DC12

製造商:

說明:
通用繼電器 Power PCB Relay

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 157

庫存:
157
可立即送貨
在途量:
2,000
預期2026/6/16
工廠前置作業時間:
26
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$58.14 NT$58.14
NT$52.02 NT$520.20
NT$49.64 NT$1,241.00
NT$48.28 NT$2,414.00
NT$46.58 NT$4,658.00
NT$44.20 NT$11,050.00
NT$42.16 NT$21,080.00
NT$40.80 NT$40,800.00
NT$34.68 NT$173,400.00

商品屬性 屬性值 選擇屬性
Omron
產品類型: 通用繼電器
RoHS:  
Power Relays
Miniature
12 VDC
1 Form C (SPDT-NO, NC)
10 A
Solder Pin
Through Hole
277 VAC, 30 VDC
Solder Pin
Non-Latching
360 Ohms
33.3 mA
Silver Alloy (Ag)
G5Q
20.3 mm
10.3 mm
15.8 mm
品牌: Omron Electronics
最大開關電流: 5 A
功率消耗: 400 mW
產品類型: General Purpose Relays
原廠包裝數量: 500
子類別: Relays
零件號別名: G5Q1EUDC12
每件重量: 6.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

G5Q Miniature PCB Power Relays

Omron Electronics G5Q Miniature PCB Power Relays are compact single-pole relays that provide excellent switching performance (10A) for a variety of loads. The small components provide an 8kV impulse withstand voltage between the coil and contacts and low coil power consumption in a Class F (UL1446) coil insulation system. The Omron Electronics -HA relays are ideal for home appliances according to IEC/EN60335-1 as they use fire-resistant materials in the base and case.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.