G5Q-14-DC5

Omron Electronics
653-G5Q-14-DC5
G5Q-14-DC5

製造商:

說明:
通用繼電器 Power PCB Relay Sealed SPDT 5VDC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,282

庫存:
5,282 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$50.32 NT$50.32
NT$49.30 NT$1,232.50
NT$47.94 NT$2,397.00
NT$46.24 NT$4,624.00
NT$44.20 NT$11,050.00
NT$42.50 NT$21,250.00
NT$38.08 NT$38,080.00
NT$37.74 NT$226,440.00

商品屬性 屬性值 選擇屬性
Omron
產品類型: 通用繼電器
RoHS:  
Power Relays
Miniature
5 VDC
1 Form C (SPDT-NO, NC)
10 A
Solder Pin
Through Hole
277 VAC, 30 VDC
Solder Pin
Non-Latching
63 Ohms
80 mA
Silver Alloy (Ag)
G5Q
20.3 mm
10.3 mm
15.8 mm
品牌: Omron Electronics
功率消耗: 400 mW
產品類型: General Purpose Relays
原廠包裝數量: 500
子類別: Relays
零件號別名: G5Q14DC5NC G5Q145DC G5Q-14DC5 G5Q-14DC5 G5Q14DC5
每件重量: 6.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

G5Q Miniature PCB Power Relays

Omron Electronics G5Q Miniature PCB Power Relays are compact single-pole relays that provide excellent switching performance (10A) for a variety of loads. The small components provide an 8kV impulse withstand voltage between the coil and contacts and low coil power consumption in a Class F (UL1446) coil insulation system. The Omron Electronics -HA relays are ideal for home appliances according to IEC/EN60335-1 as they use fire-resistant materials in the base and case.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.