G5Q-1A4-EL3-HA DC12

Omron Electronics
653-G5Q1A4EL3HADC12
G5Q-1A4-EL3-HA DC12

製造商:

說明:
通用繼電器 1 Form A 12V DC 30A Inrush/3A break

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 12,266

庫存:
12,266 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$60.18 NT$60.18
NT$55.42 NT$554.20
NT$51.00 NT$1,275.00
NT$49.30 NT$2,465.00
NT$47.60 NT$4,760.00
NT$44.88 NT$13,464.00
NT$43.86 NT$21,930.00
NT$42.50 NT$42,500.00
NT$39.10 NT$195,500.00

商品屬性 屬性值 選擇屬性
Omron
產品類型: 通用繼電器
RoHS:  
Power Relays
Miniature
12 VDC
1 Form A (SPST-NO)
10 A
Solder Pin
Through Hole
277 VAC, 30 VDC
Solder Pin
Non-Latching
720 Ohms
16.7 mA
Silver Alloy (Ag)
G5Q
20.3 mm
10.3 mm
15.8 mm
Tray
品牌: Omron Electronics
觸點容量: 10 A
功率消耗: 200 mW
產品類型: General Purpose Relays
原廠包裝數量: 100
子類別: Relays
零件號別名: G5Q1A4EL3HADC12 G5Q-1A4-EL3-HA-DC12 G5Q1A4EL3HA12DC G5Q1A4EL3HADC12BYOMZ
每件重量: 6.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
BRHTS:
85364100
ECCN:
EAR99

G5Q Miniature PCB Power Relays

Omron Electronics G5Q Miniature PCB Power Relays are compact single-pole relays that provide excellent switching performance (10A) for a variety of loads. The small components provide an 8kV impulse withstand voltage between the coil and contacts and low coil power consumption in a Class F (UL1446) coil insulation system. The Omron Electronics -HA relays are ideal for home appliances according to IEC/EN60335-1 as they use fire-resistant materials in the base and case.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G5Q-EL/EL2/EL3 Miniature Power Relays

Omron Electronics G5Q-EL/EL2/EL3 Miniature Power Relays are miniature power relays with higher performance compared with the G5Q standard type relays. These relays feature contacts with long electrical life and a high-capacity resistive switching load rating of 10A at 250VAC for 100,000 cycles.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.