G6K-2G DC3

Omron Electronics
653-G6K-2GDC3
G6K-2G DC3

製造商:

說明:
低訊號繼電器 - PCB InsideL NoLatch 2.54 DPDT 3VDC 100mW

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,936

庫存:
1,936 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$153.00 NT$153.00
NT$136.00 NT$1,360.00
NT$131.24 NT$3,281.00
NT$125.80 NT$6,290.00
NT$121.72 NT$12,172.00
NT$92.82 NT$23,205.00
NT$91.12 NT$45,560.00
NT$90.78 NT$90,780.00

商品屬性 屬性值 選擇屬性
Omron
產品類型: 低訊號繼電器 - PCB
RoHS:  
Tube
Low Profile Relays
Miniature
3 VDC
2 Form C (DPDT-NO, NC)
300 mA, 1 A
1 A
1 A
33 mA
Non-Latching
100 mW
J Form Lead
G6K
品牌: Omron Electronics
安裝風格: SMD/SMT
產品類型: PCB Relays
原廠包裝數量: 500
子類別: Relays
零件號別名: G6K2GDC3
每件重量: 700 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Omron G6K(U)-2G(-Y) Surface-Mounting Relays

Manufacturer has advised they have made the below changes to
this series as of April 1, 2013 production.

Overall size of the parts has changed to accommodate pre-solder
of terminal (Note: Each value has a tolerance of ? 0.3 mm):

Before the Change:
Overall Height 5.2+/-0.2mm
Relay Bottom to bottom of terminal Pin: 0.3mm

After the Change:
Overall Height 5.4+/-0.2mm
Relay Bottom to bottom of terminal Pin: 0.5mm

There are no other reported changes to the product.

Affected Part Numbers
653-G6K-2G-DC12 653-G6K-2G-DC24
653-G6K-2GDC3 653-G6K-2G-DC4.5
653-G6K-2G-DC5 653-G6K-2GDC6
653-G6K-2GDC9 653-G6K-2G-TRDC12
653-G6K-2G-TRDC24 653-G6K-2G-TRDC3
653-G6K-2G-TRDC45 653-G6K-2G-TRDC5
653-G6K-2G-TRDC6 653-G6K-2G-TRDC9
653-G6K-2G-Y-DC12 653-G6K-2G-Y-DC24
653-G6K-2G-Y-DC3 653-G6K-2G-Y-DC4.5
653-G6K-2G-Y-DC5 653-G6K-2G-YDC6
653-G6K-2G-YDC9 653-G6K-2G-Y-TRDC12
653-G6K-2G-Y-TRDC24 653-G6K-2G-Y-TRDC3
653-G6K-2G-Y-TRDC45 653-G6K-2G-Y-TRDC5
653-G6K-2G-Y-TRDC6 653-G6K-2G-Y-TRDC9
653-G6KU-2G-YDC12 653-G6KU-2G-YDC3
653-G6KU-2G-YDC45 653-G6KU-2G-Y-DC5
653-G6KU-2G-Y-TRDC3 653-G6KU-2G-Y-TRDC45
653-G6KU-2G-Y-TRDC5

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-51

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G6K Low Signal Relays

Omron G6K Low Signal Relays are designed for high-density mounting as the relays offer excellent board space savings. These relays incorporate a unique terminal structure with high infrared irradiation efficiency allowing the temperature to rise easily when mounting the IRS. The G6K low signal relays features a dielectric strength of 1500VAC, impulse withstand voltage of 1500V for 10x160µs, and 2500V for 2x10µs. These relays conform to UL/CSA standards, have a rated carry current of 2A, and are available with a 2.54mm terminal pitch. The G6K low signal relays are ideal for telecommunication equipment, security equipment, amusement equipment, and home appliances.