G6KU-2G-Y-DC5
請參閱產品規格
製造商:
說明:
低訊號繼電器 - PCB InsideL 1Coil 3.2mm DPDT 5VDC 100mW
庫存量: 1,239
-
庫存:
-
1,239 可立即送貨發生意外錯誤了。請稍後再試。
-
工廠前置作業時間:
-
26 週 工廠預計生產時間數量大於所顯示的數量。
Pricing (TWD)
| 數量 | 單價 |
總價
|
|---|---|---|
| NT$139.06 | NT$139.06 | |
| NT$134.30 | NT$1,343.00 | |
| NT$99.62 | NT$2,490.50 | |
| NT$98.26 | NT$9,826.00 | |
| NT$92.48 | NT$23,120.00 | |
| NT$89.42 | NT$44,710.00 | |
| NT$87.72 | NT$87,720.00 | |
| NT$86.36 | NT$215,900.00 | |
| 5,000 | 報價 |
備用包裝
相似產品
- CNHTS:
- 8536411090
- CAHTS:
- 8536410092
- USHTS:
- 8536410020
- JPHTS:
- 8536410002
- KRHTS:
- 8536410000
- TARIC:
- 8536411090
- BRHTS:
- 85364100
- ECCN:
- EAR99
臺灣

Omron G6K(U)-2G(-Y) Surface-Mounting Relays
Manufacturer has advised they have made the below changes to
this series as of April 1, 2013 production.
Overall size of the parts has changed to accommodate pre-solder
of terminal (Note: Each value has a tolerance of ? 0.3 mm):
Before the Change:
Overall Height 5.2+/-0.2mm
Relay Bottom to bottom of terminal Pin: 0.3mm
After the Change:
Overall Height 5.4+/-0.2mm
Relay Bottom to bottom of terminal Pin: 0.5mm
There are no other reported changes to the product.
Affected Part Numbers
653-G6K-2G-DC12 653-G6K-2G-DC24
653-G6K-2GDC3 653-G6K-2G-DC4.5
653-G6K-2G-DC5 653-G6K-2GDC6
653-G6K-2GDC9 653-G6K-2G-TRDC12
653-G6K-2G-TRDC24 653-G6K-2G-TRDC3
653-G6K-2G-TRDC45 653-G6K-2G-TRDC5
653-G6K-2G-TRDC6 653-G6K-2G-TRDC9
653-G6K-2G-Y-DC12 653-G6K-2G-Y-DC24
653-G6K-2G-Y-DC3 653-G6K-2G-Y-DC4.5
653-G6K-2G-Y-DC5 653-G6K-2G-YDC6
653-G6K-2G-YDC9 653-G6K-2G-Y-TRDC12
653-G6K-2G-Y-TRDC24 653-G6K-2G-Y-TRDC3
653-G6K-2G-Y-TRDC45 653-G6K-2G-Y-TRDC5
653-G6K-2G-Y-TRDC6 653-G6K-2G-Y-TRDC9
653-G6KU-2G-YDC12 653-G6KU-2G-YDC3
653-G6KU-2G-YDC45 653-G6KU-2G-Y-DC5
653-G6KU-2G-Y-TRDC3 653-G6KU-2G-Y-TRDC45
653-G6KU-2G-Y-TRDC5
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0213-51