AFM-01NO

Orion Fans
670-AFM-01NO
AFM-01NO

製造商:

說明:
Fan Cords & Accessories Air Flow Monitor Switch, NO with Mounting Clip and Clamp

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 87

庫存:
87 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,332.40 NT$2,332.40
NT$2,065.16 NT$20,651.60

商品屬性 屬性值 選擇屬性
Orion Fans
產品類型: 風扇導線及附件
RoHS:  
Fan Accessories
Air-Flow Sensor
AFM
品牌: Orion Fans
额定电流: 170 mA
產品類型: Fan Cords and Accessories
原廠包裝數量: 1
子類別: Fans, Blowers & Accessories
額定電壓: 60 V
每件重量: 5.670 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8501109990
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

AFM Fan & Filter Fan Air Flow Monitors

Orion Fans AFM Fan and Filter Fan Air Flow Monitors provide an alternative for indicating airflow in AC or DC fan/blower applications. These AFM modules employ an optical LED or audible alarm when airflow falls below 8.2ft/s due to fan filter clogs or interference with the fan blade. The AFM airflow sensor is field retrofittable and installs perpendicular to the front or intake side of the fan and mounts via clip or clamp to any grill. The AFM module is IP20-rated and NEMA 1 certified with a long operating life of more than 100,000 cycles. Orion Fans AFM Fan and Filter Fan Air Flow Monitors measure only 34mm x 17.5mm x 7.5mm with an operating temperature range of -20°C to +50°C. Applications include servers, telecom switches, power supplies, kiosks, electric signage, and medical equipment.