OD3010-12HB01A

Orion Fans
670-OD3010-12HB01A
OD3010-12HB01A

製造商:

說明:
DC風扇 DC Fan, 30x30x10mm, 12VDC, 4.6CFM, 0.1A, 31dBA, Ball, Wire, Open Collector Tach

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 580

庫存:
580 可立即送貨
工廠前置作業時間:
19 週 工廠預計生產時間數量大於所顯示的數量。
 
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--

Pricing (TWD)

數量 單價
總價
NT$372.64 NT$372.64
NT$367.54 NT$3,675.40
NT$363.12 NT$363,120.00

商品屬性 屬性值 選擇屬性
Orion Fans
產品類型: DC風扇
RoHS:  
Axial
30 mm
10 mm
30 mm
12 VDC
5 CFM (0.14 m3/min)
11000 RPM
Ball
32 dBA
1.2 W
Open Collector Tachometer
Polybutylene Terephthalate (PBT)
Wire Leads - 3
OD3010
品牌: Orion Fans
電流類型: DC
壓力類型: 5 mmAq
產品類型: DC Fans
原廠包裝數量: 1
子類別: Fans, Blowers & Accessories
每件重量: 9.072 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

for Telecom Applications

Orion Fans for Telecom Applications provide essential cooling solutions for compact, high-demand telecom equipment, supporting increased data rates and bandwidth requirements. Advanced technologies like Artificial Intelligence (AI), the Internet of Things (IoT), and cloud computing are pushing for faster speeds in compact enclosures, generating more heat. Efficient cooling is critical to prevent overheating and ensure consistent quality of service in temperature-sensitive telecom systems. Orion Fans meet the rising demand for telecom cooling solutions with high-quality 30mm, 35mm, and 40mm fans, available in 5V, 12V, 24V, and 48VDC options. These fans are ideal for 1RU equipment requiring maximum airflow, with additional features like PWM speed control and tachometer outputs for precise management.