AR01016MR

PUI Audio
665-AR01016MR
AR01016MR

製造商:

說明:
揚聲器及變頻器 10MM Round Receiver 130Hz 16OHM 3mW 113dB IEC 60318-4 Tested

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 134

庫存:
134 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$70.38 NT$70.38
NT$53.04 NT$530.40
NT$47.94 NT$958.80
NT$44.20 NT$2,210.00
NT$40.46 NT$4,046.00
NT$36.38 NT$7,276.00
NT$34.00 NT$17,000.00

商品屬性 屬性值 選擇屬性
PUI Audio
產品類型: 揚聲器及變頻器
RoHS:  
Receivers
Cabinet Mount
20 Hz to 7 kHz
113 dB Pa/V
16 Ohms
5 mW
Round
Solder Pad
- 20 C
+ 60 C
10 mm
Neodymium Iron Boron (NdFeB)
品牌: PUI Audio
尺寸: 10 mm x 4.8 mm
高度: 4.8 mm
封裝: Bulk
產品類型: Speakers & Transducers
自諧振頻率: 130 Hz
系列: AR0
原廠包裝數量: 100
子類別: Audio Devices
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8518298000
ECCN:
EAR99

IEC 60318-4 Tested High SPL Audio Receivers

PUI Audio IEC 60318-4 Tested High SPL Audio Receivers are engineered for efficient coupling to ear canals or acoustic tubing and are compatible with 1cc couplers per IEC 60318-4 for standardized testing. The compact design with 10mm to 40mm diameters is ideal for applications requiring high sound pressure levels (SPL) in limited spaces. These audio receivers are tested using the IEC 60318-4:2010 international standard, which defines a measurement setup (ear simulator) for the acoustic performance testing of insert earphones in a way that closely mimics the human ear. PUI Audio IEC 60318-4 audio receivers offer impedance options from 16Ω to 50Ω, delivering SPLs from 100dB to 125dB at 1kHz when driven by 1mW and measured at 1cm. The devices maintain low total harmonic distortion (<5% THD) and consistent phase response across the audio band. Applications include medical devices, wearables, hearing assistance devices, and smart glasses.