AM-1801CA

Panasonic Battery
658-AM-1801CA
AM-1801CA

製造商:

說明:
太陽能板及太陽能電池 Solar Cells 3 V Glass Indoor

庫存量: 432

庫存:
432 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$167.28 NT$167.28
NT$125.80 NT$1,258.00
NT$124.10 NT$12,410.00
NT$103.36 NT$20,672.00
NT$99.96 NT$59,976.00
NT$95.88 NT$95,880.00
NT$93.50 NT$243,100.00
5,000 報價

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 太陽能板及太陽能電池
RoHS:
AMORTON
18.5 uA
3 V
- 10 C
+ 60 C
25 mm
53 mm
1.1 mm
品牌: Panasonic Battery
Isc - 短路電流: 20 uA
產品: Solar Cells
產品類型: Solar Panels & Solar Cells
原廠包裝數量: 200
子類別: Power
終端類型: Wire Leads
類型: Amorphous Silicon
Voc - 開路電壓: 4.9 V
零件號別名: 166643012 AM-1801CA-MEL-E AM-1801CA-MEL-E
每件重量: 3.600 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9031809090
USHTS:
8541420010
TARIC:
8541409090
ECCN:
EAR99

Amorton Amorphous Silicon Solar Cells

Panasonic Amorton Amorphous Silicon Solar Cells are designed to power a variety of both indoor and outdoor devices such as meters, GPS trackers, faucets, the Internet of Things (IoT) devices, and more. These solar cells are available in traditional glass as well as advanced stainless steel and film substrates. The advanced substrates feature solar cells that are lighter weight and stronger while providing designers with greater flexibility for demanding applications. The key features of Panasonic Amorton Amorphous Silicon Solar Cells are thin, lightweight, scalable with variable customization and shapes, and less sensitivity to high temperatures than crystalline solar cells.