FD-61S

Panasonic Industrial Automation
658-FD-61S
FD-61S

製造商:

說明:
光纖感應器 M6 Threaded Diffuse Reflective, Sleeve 40mm R4, 2M, Recommended Replacement for FD-FM2S/FD-FM2S4

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,768.00 NT$1,768.00
NT$1,600.38 NT$16,003.80

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 光纖感應器
RoHS:  
Reflective
420 mm
品牌: Panasonic Industrial Automation
最高工作溫度: + 80 C
最低工作溫度: - 55 C
產品類型: Fiber Optic Sensors
系列: FD
原廠包裝數量: 1
子類別: Sensors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9001100000
USHTS:
9001100070
KRHTS:
9001100000
MXHTS:
9001100299
ECCN:
EAR99

FD Reflective Type Fiber Optic Sensors

Panasonic Industrial Automation FD Reflective Type Fiber Optic Sensors offer reduced risk of breaking and bending during installation and tough, high-quality fiber in a reflective package type. The FD series features uniform beams at the fiber aperture for stable sensing. The stainless steel fittings used for fiber heads provide improved mounting strength and conform to RoHS. The comprehensive range of product types includes threaded, square head, cylindrical, sleeve, flat, small spot, narrow or wide beam, convergent reflective, liquid leak / liquid detection, and resistance to oil, chemicals, heat, and vacuums. Panasonic Industrial Automation FD Reflective Type Fiber Optic Sensors can be bent with precision and used on moving parts, all while offering high quality for applications.