ASQM21228

Panasonic Industrial Devices
769-ASQM21228
ASQM21228

製造商:

說明:
微動/押扣開關 Gold Plated,Wire Leads Right Side Type,Normally closed type ,Simulated roller lever

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 240

庫存:
240 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$199.58 NT$199.58
NT$165.24 NT$1,652.40
NT$144.16 NT$34,598.40

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 微動/押扣開關
Turquoise Stroke Mini Switches
Roller Lever
1 mA, 50 mA
5 VDC to 16 VDC
1.5 N
Wire Lead
PCB Mount
IP67
品牌: Panasonic Industrial Devices
照明: Non-Illuminated
使用壽命: 500 Hour
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品: Snap Action Switches
產品類型: Snap Action Switches
原廠包裝數量: 240
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536508099
ECCN:
EAR99

ASQM2 & ASQMR2綠松石迷你開關

Panasonic Industrial Devices ASQM2 and ASQMR2 Turquoise Stroke Mini Switches are miniaturized through the use of 1 Form A and 1 Form B contacts, and they come in three options for terminals: solder, fork, and wire leads. These switches feature highly effective sealing with an IP67 protection rating for resistance against adverse environments. The ASQMR2 switches also offer a built-in resistor that enables the detection of disconnection and short circuits in wiring. Suitable applications for the Panasonic ASQM2 and ASQMR2 Switches include automobiles, vacuum cleaners, air conditioners, washing machines, and electric power tools.