EEF-JX0E221RE

Panasonic
667-EEF-JX0E221RE
EEF-JX0E221RE

製造商:

說明:
有機聚合鋁電容器 2.5VDC 221uF 20% 9mOhm 6300mAr.m.s

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6,836

庫存:
6,836 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$73.44 NT$73.44
NT$47.60 NT$476.00
NT$45.56 NT$2,278.00
NT$43.18 NT$4,318.00
NT$34.68 NT$17,340.00
NT$29.99 NT$29,990.00
NT$28.93 NT$57,860.00
完整捲(訂購多個3500)
NT$28.05 NT$98,175.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 有機聚合鋁電容器
RoHS:  
220 uF
2.5 VDC
SMD/SMT
7.3 mm
4.3 mm
Aluminum Polymer Capacitors
3000 Hour
20 %
9 mOhms
6.3 A
- 55 C
+ 125 C
1.9 mm
Molded
JX
Reel
Cut Tape
MouseReel
品牌: Panasonic
濕度敏感: Yes
產品類型: Electrolytic Capacitors
原廠包裝數量: 3500
子類別: Capacitors
公司名稱: SP-Cap
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853222000
KRHTS:
8532250000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

SP-Cap Polymer Aluminum Capacitors

Panasonic SP-Cap Polymer Organic Aluminum Capacitors are surface-mount aluminum electrolytic capacitors that use a conductive polymer as the electrolyte in layered aluminum construction. The SP-Cap product line consists of multiple series' that offer capacitance ranges of up to 560µF, voltage range from 2VDC to 35VDC, and the lowest ESR/impedance in the industry, achieving very good noise suppression and transient response. Unlike MLCCs, SP-Caps are free from temperature drift and DC/AC bias characteristics. In addition, voltage deration is not needed in SP-Caps, as in tantalum capacitors, due to its safety features. Panasonic SP-Caps are the perfect solution for input and output capacitors for various DC/DC converters.

EEF-JX SP-Cap電容器

Panasonic EEF-JX SP-Cap電容器是高溫鋁電解電容器,其設計可在+125°C時提供3000小時的效能。Panasonic EEF-JX SP-Cap電容器的作業溫度範圍為-55°C至+125°C,額定電壓範圍為2.0V至2.5V。此系列亦提供9mΩ的最大等效串聯電阻(ESR)和220µF至470µF的額定電容範圍。