ERJ-1GJ0R00C

Panasonic
667-ERJ-1GJ0R00C
ERJ-1GJ0R00C

製造商:

說明:
厚膜電阻器 - SMD 0201 0.05W 0Ohm Jumper AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 65,130

庫存:
65,130
可立即送貨
在途量:
75,000
預期2026/1/8
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個15000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$3.40 NT$3.40
NT$1.26 NT$12.60
NT$0.85 NT$85.00
NT$0.748 NT$748.00
NT$0.646 NT$1,292.00
NT$0.612 NT$3,060.00
NT$0.544 NT$5,440.00
完整捲(訂購多個15000)
NT$0.476 NT$7,140.00
NT$0.442 NT$19,890.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 厚膜電阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
ERJ-1GJ
0 Ohms
50 mW (1/20 W)
1 %
200 PPM / C
- 55 C
+ 125 C
25 VDC
0201
0603
0.6 mm (0.024 in)
0.3 mm (0.012 in)
0.23 mm (0.009 in)
AEC-Q200
品牌: Panasonic
安裝風格: PCB Mount
產品: Thick Film Resistors SMD
產品類型: Thick Film Resistors
原廠包裝數量: 15000
子類別: Resistors
技術: Thick Film
終端類型: SMD/SMT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

ERJ-1GJ Thick Film Chip Resistors

Panasonic ERJ-1GJ Thick Film Chip Resistors are AEC-Q200 compliant and offer low resistance tolerance ratings of ±0.5%, ±1%, or ±5%. These resistors feature high reliability due to the metal glaze thick film resistive elements and three layers of electrodes. Compatible with placement machines, ER1-1GJ series resistors are compact and lightweight, and suitable for reflow and flow soldering. Panasonic ERJ-1GJ Thick Film Chip Resistors are designed for automotive applications and meet IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C reference standards.

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

Automotive Resistors

Panasonic offers a wide portfolio of automotive resistors, including numerous series and specification options that make them suitable for various automotive applications. These resistors are available in multiple sizes with thin film and thick film designs. Panasonic resistors are designed for applications with specific requirements, such as anti-sulfur, high precision, high temperature, low resistance, and more.