ERJ-B1BJR24U

Panasonic
667-ERJ-B1BJR24U
ERJ-B1BJR24U

製造商:

說明:
電流傳感電阻器 - SMD 1020 0.24ohms 5% Tol AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 5000   多個: 5000
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
完整捲(訂購多個5000)
NT$6.83 NT$34,150.00
NT$6.73 NT$67,300.00

類似產品

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 電流傳感電阻器 - SMD
RoHS:  
Reel
ERJ-Bx
240 mOhms
2 W
5 %
200 PPM / C
1020 (Reversed)
2550 (Reversed)
2.5 mm (0.098 in)
5 mm (0.197 in)
0.55 mm (0.022 in)
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
AEC-Q200
應用: Current Sense
品牌: Panasonic
安裝風格: PCB Mount
終端數量: 2 Terminal
產品類型: Current Sense Resistors
原廠包裝數量: 5000
子類別: Resistors
類型: Wide Terminal Type, High Power Current Sensing Chip Resistor
額定電壓: 200 V
每件重量: 13.077 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Current Sense Resistors

Panasonic offers a wide variety of Thick Film Current Sense Resistors (ERJ-B1, B2, xB, xBW, xCW) in a large range of case sizes and wide terminal types for high solder joint reliability. ERJ Current Sense Resistors feature power ratings up to 2W with low resistance ratings from 5mΩ to 10Ω. Panasonic provides a wide line of case size options that range from 0402 to 2512 for conventional terminals and 0612 to 1020 for wide terminals.

High-Power Chip Resistors

Panasonic High-Power Chip Resistors are AEC-Q200 qualified, 400V maximum overload voltage, and ±1% to ±5% resistance tolerance. Due to wide terminal construction, these high-power chip resistors feature high solder-joint reliability and excellent heat dissipation characteristics. Panasonic High-Power Chip Resistors are ideal for anti-lock braking systems, Electrical Control Units (ECUs), and air-bag systems.

ERJ High Power Chip Resistors, Wide Terminal Type

Panasonic ERJ High Power Chip Resistors, Wide Terminal Type feature high solder-joint reliability and excellent heat dissipation characteristics by wide terminal construction, and are RoHS compliant by exemption. Panasonic ERJ High Power Chip Resistors are ideal for automotive electronic circuits, including ECU's, anti-lock braking systems, and current sensing for power supply circuits in a variety of equipment.

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.