ERT-J0EA220H

Panasonic
667-ERT-J0EA220H
ERT-J0EA220H

製造商:

說明:
NTC熱敏電阻器 Multilayer Chip NTC Thermister

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 16,400

庫存:
16,400 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個10000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$3.40 NT$3.40
NT$2.52 NT$25.20
NT$2.21 NT$55.25
NT$2.07 NT$207.00
NT$1.84 NT$920.00
NT$1.73 NT$1,730.00
NT$1.56 NT$7,800.00
完整捲(訂購多個10000)
NT$1.43 NT$14,300.00
NT$1.33 NT$26,600.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: NTC熱敏電阻器
RoHS:  
ERTJ
2750 K
22 Ohms
66 mW
3 %
PCB Mount
SMD/SMT
- 40 C
+ 125 C
0402 (1005 metric)
1 mm
0.5 mm
0.5 mm
Reel
Cut Tape
MouseReel
B容差: 3 %
β值: B25/50
品牌: Panasonic
產品類型: NTC Thermistors
原廠包裝數量: 10000
子類別: Thermistors
類型: Multilayer NTC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

Sensors

Panasonic offers a wide variety of sensors to meet the design needs for various aspects of everyday life. Panasonic built-in sensors contribute to energy savings, safety, and comfort. With High-functionality and high-performance devices for sensing and detecting rotational speed, rotational angle, position, flow, velocity, temperature, magnetism, currents, etc.

ERTJ & ERTJ-M Multilayer NTC Thermistors

Panasonic ERT-J and ERTJ-M Multilayer NTC Thermistors feature a highly reliable multilayer / monolithic structure and a wide operating temperature range of -40°C to +150°C. These chip-type thermistors offer 66mW or 100mW rated maximum power dissipation. The surface-mount devices come in 0201, 0402, and 0603 package sizes. The ERTJ-M series is AEC-Q200 qualified. Panasonic ERT-J and ERTJ-M Multilayer NTC Thermistors are environmentally friendly, lead free, and RoHS compliant. Typical applications include car audio systems, electrical control units (ECUs), electric pumps and compressors, LED lights, batteries, and temperature detection of various circuits.

Temperature Sensors

Panasonic Temperature Sensors include board mount and NTC Thermistors. These Panasonic temperature sensors feature an accuracy of ±2.5°C or ±3°C, and a range of temperature sensors that operate from -20°C to +150°C.