EVP-BB4A9B000

Panasonic
667-EVP-BB4A9B000
EVP-BB4A9B000

製造商:

說明:
觸摸開關 2.6x1.6mm 2.4N 0.11mm travel IP67

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 18,748

庫存:
18,748 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個10000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$18.02 NT$18.02
NT$16.08 NT$160.80
NT$15.61 NT$390.25
NT$13.94 NT$1,394.00
NT$13.77 NT$3,442.50
NT$12.75 NT$6,375.00
NT$11.49 NT$11,490.00
NT$10.74 NT$26,850.00
NT$10.06 NT$50,300.00
完整捲(訂購多個10000)
NT$10.06 NT$100,600.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 觸摸開關
RoHS:  
Non-Illuminated
SMD/SMT
Straight
0.55 mm
Round
OFF - (ON)
2.4 N
20 mA
15 VDC
No
SPST
Gull Wing Lead
Black
2.6 mm
1.6 mm
0.55 mm
EVP-BB
500000 Cycle
IP67
Reel
Cut Tape
MouseReel
品牌: Panasonic
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品: Light Touch Switches
產品類型: Tactile Switches
原廠包裝數量: 10000
子類別: Switches
行程: 0.11 mm
類型: Snap Action/Push-On
每件重量: 101.454 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501100
BRHTS:
85365090
ECCN:
EAR99

Light Touch Top-Push Switches

Panasonic Light Touch Top-Push Switches provide high operability and are equipped with a top-position actuator (push plate). These switches feature a compact design, low contact resistance, high contact reliability, small bounce noise, and a sharp tactile feel. The light touch top-push switches are available in surface-mount or through-hole mounting styles. Termination options include gull-wing lead, J-form, leadless, SMD/SMT, and solder pads.

輕觸開關

Panasonic Electronic Components輕觸開關是瞬時按動觸感開關,以小電流(最高20 mA 15Vdc)操作。特點包括: 清晰明確的啟動回饋、 低觸點電阻、最小跳動及高觸點可靠性。 包括EVP-AD系列, 它設有世界首個LED開放中心空間。EVP-AD系列擁有4.2mm中心空間直徑,為設計者提供更多LED選項,包括:顏色、密度及一致性。PansonicEVP-AD系列的耐用設計使其具備汽車應用的必要條件。其他Panasonic輕觸開關系列包括:EVP-AF連內建致動器、EVQ-PL連可選改良致動器推拉板、雙動系列EVQ-3PEVQ-PR相機快門功能EVQ-Q0及EVQ-Q1,十分適合超高力度汽車應用及高級大型推板。
瞭解更多。

EVP-BB 2.6 mm × 1.6 mm觸感開關

Panasonic Electronic Components EVP-BB Tactile Switches offer a low profile of 0.57mm maximum and a small size of 2.6mm x 1.6mm, along with IP67 protection against dust and water. These high-operability tact switches are equipped with an actuator (push plate) and feature an operating force of up to 3.0N. The Panasonic EVP-BB is designed for smartphones and a variety of wearables, including smartwatches, headsets, and hearing aids.