EVP-BB5AHE000

Panasonic
667-EVP-BB5AHE000
EVP-BB5AHE000

製造商:

說明:
觸摸開關 觸摸開關 2.6x1.6x0.57mm 3.0N 500K Cycle

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 39,993

庫存:
39,993 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$18.70 NT$18.70
NT$18.09 NT$180.90
NT$17.41 NT$435.25
NT$15.06 NT$1,506.00
NT$13.74 NT$3,435.00
NT$12.72 NT$6,360.00
NT$12.17 NT$12,170.00
NT$11.42 NT$28,550.00
NT$11.02 NT$55,100.00
完整捲(訂購多個20000)
NT$11.02 NT$220,400.00

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 觸摸開關
RoHS:  
Non-Illuminated
PCB Mount
Round
3 N
SPST
SMD/SMT
2.6 mm
1.6 mm
0.57 mm
EVP-BB
500000 Cycle
IP67
Reel
Cut Tape
品牌: Panasonic
最高工作溫度: + 85 C
最低工作溫度: - 40 C
濕度敏感: Yes
產品: Tactile Switches
產品類型: Tactile Switches
原廠包裝數量: 20000
子類別: Switches
行程: 0.11 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

Light Touch Top-Push Switches

Panasonic Light Touch Top-Push Switches provide high operability and are equipped with a top-position actuator (push plate). These switches feature a compact design, low contact resistance, high contact reliability, small bounce noise, and a sharp tactile feel. The light touch top-push switches are available in surface-mount or through-hole mounting styles. Termination options include gull-wing lead, J-form, leadless, SMD/SMT, and solder pads.

輕觸開關

Panasonic Electronic Components輕觸開關是瞬時按動觸感開關,以小電流(最高20 mA 15Vdc)操作。特點包括: 清晰明確的啟動回饋、 低觸點電阻、最小跳動及高觸點可靠性。 包括EVP-AD系列, 它設有世界首個LED開放中心空間。EVP-AD系列擁有4.2mm中心空間直徑,為設計者提供更多LED選項,包括:顏色、密度及一致性。PansonicEVP-AD系列的耐用設計使其具備汽車應用的必要條件。其他Panasonic輕觸開關系列包括:EVP-AF連內建致動器、EVQ-PL連可選改良致動器推拉板、雙動系列EVQ-3PEVQ-PR相機快門功能EVQ-Q0及EVQ-Q1,十分適合超高力度汽車應用及高級大型推板。
瞭解更多。

EVP-BB 2.6 mm × 1.6 mm觸感開關

Panasonic Electronic Components EVP-BB Tactile Switches offer a low profile of 0.57mm maximum and a small size of 2.6mm x 1.6mm, along with IP67 protection against dust and water. These high-operability tact switches are equipped with an actuator (push plate) and feature an operating force of up to 3.0N. The Panasonic EVP-BB is designed for smartphones and a variety of wearables, including smartwatches, headsets, and hearing aids.