EVP-CD8C1A000

Panasonic
667-EVP-CD8C1A000
EVP-CD8C1A000

製造商:

說明:
觸摸開關 6mm x 6mm SMD Op Force 5.0N

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,619

庫存:
7,619 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$26.52 NT$26.52
NT$23.09 NT$230.90
NT$21.49 NT$537.25
NT$19.18 NT$1,918.00
NT$17.78 NT$4,445.00
NT$16.80 NT$8,400.00
NT$15.88 NT$15,880.00
完整捲(訂購多個2000)
NT$15.84 NT$31,680.00
NT$15.40 NT$61,600.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 觸摸開關
RoHS:  
SMD/SMT
ON - OFF
5 N
20 mA
15 VDC
SPST
J Form Lead
6 mm
6 mm
4 mm
EVP-CD
200000 Cycle
Reel
Cut Tape
MouseReel
執行機構風格: Square
品牌: Panasonic
最高工作溫度: + 90 C
最低工作溫度: - 40 C
安裝類型: Snap-In
產品: Tactile Switches
產品類型: Tactile Switches
原廠包裝數量: 2000
子類別: Switches
行程: 1 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

EVP-CD 6mm 4N/5N Square Tactile Switches

Panasonic EVP-CD 6mm Square Tactile Switches feature 4N and 5N operating force options with a 1mm travel distance and 200,000 cycles of operation. The high operating force and long travel distance lower the chance of unintentional activation. These top-push SMD switches feature two J-bent terminals, a 4mm height, and 6mm x 6mm external dimensions. The metal dome and rubber dome construction deliver a sharp tactile feeling with silent operation. Panasonic EVP-CD 6mm Square Tactile Switches provide operational safety for applications such as audio electronics and automotive equipment. Additional applications include consumer, industrial, medical, and lighting.

Light Touch Top-Push Switches

Panasonic Light Touch Top-Push Switches provide high operability and are equipped with a top-position actuator (push plate). These switches feature a compact design, low contact resistance, high contact reliability, small bounce noise, and a sharp tactile feel. The light touch top-push switches are available in surface-mount or through-hole mounting styles. Termination options include gull-wing lead, J-form, leadless, SMD/SMT, and solder pads.